
DCBST100HC | |
|---|---|
DigiKey Part Number | 116-DCBST100HC-ND |
Manufacturer | |
Manufacturer Product Number | DCBST100HC |
Description | BKSHL 100POS .38" DIA TOP ENT CD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 Position One Piece Backshell Connector Olive Drab 180° Shielded |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Cinch Connectivity Solutions | Shielding Shielded |
Series | Primary Material Metal |
Packaging Bag | Material Aluminum Alloy |
Part Status Active | Plating Olive Drab Cadmium |
Accessory Type One Piece Backshell | Features Mating Screws 4-40 |
Number of Positions 100 | Color Olive Drab |
Cable Type Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 267,54480 € | 6.688,62 € |
| Unit Price without VAT: | 267,54480 € |
|---|---|
| Unit Price with VAT: | 318,37831 € |











