


M83513/01-AC | |
|---|---|
DigiKey Part Number | 116-M83513/01-AC-ND |
Manufacturer | |
Manufacturer Product Number | M83513/01-AC |
Description | CONN MICRO-D PLUG 9POS PNL MNT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | M83513/01-AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 0.050 Pitch x 0.043 Row to Row | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Aluminum Alloy, Yellow Chromate Plated Cadmium | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | - | |
Contact Form | - | |
Dielectric Material | Polyester, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,34000 € | 42,34 € |
| 10 | 35,98500 € | 359,85 € |
| 25 | 33,73320 € | 843,33 € |
| 50 | 32,12400 € | 1.606,20 € |
| 100 | 30,59230 € | 3.059,23 € |
| 250 | 28,82600 € | 7.206,50 € |
| Unit Price without VAT: | 42,34000 € |
|---|---|
| Unit Price with VAT: | 50,38460 € |










