



M83513/01-AN | |
|---|---|
DigiKey Part Number | 116-M83513/01-AN-ND |
Manufacturer | |
Manufacturer Product Number | M83513/01-AN |
Description | CONN MICRO-D PLUG 9POS PNL MNT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | M83513/01-AN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 0.050 Pitch x 0.043 Row to Row | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Aluminum Alloy, Nickel Plated, Electroless | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | - | |
Contact Form | - | |
Dielectric Material | Polyester, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,08000 € | 37,08 € |
| 10 | 31,51100 € | 315,11 € |
| 25 | 29,53880 € | 738,47 € |
| 50 | 28,13000 € | 1.406,50 € |
| 100 | 26,78860 € | 2.678,86 € |
| 250 | 25,11372 € | 6.278,43 € |
| Unit Price without VAT: | 37,08000 € |
|---|---|
| Unit Price with VAT: | 44,12520 € |














