DMH-E-003 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 67
Unit Price: 16,28000 €
Datasheet

Parametric Equivalent


HARTING
In Stock: 21
Unit Price: 14,29000 €
Datasheet

Parametric Equivalent


HARTING
In Stock: 319
Unit Price: 10,95000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 685
Unit Price: 6,84000 €
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 659
Unit Price: 6,52000 €
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 415
Unit Price: 7,72000 €
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 31,53360 €
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 13,26640 €

Parametric Equivalent


Amphenol CONEC
In Stock: 161
Unit Price: 19,02000 €
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 80
Unit Price: 20,10000 €
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 11,97167 €
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 12,37300 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 6,57000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 6,23800 €
Datasheet
9 Position Two Piece Backshell Connector Silver 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMH-E-003

DigiKey Part Number
DMH-E-003-ND
Manufacturer
Manufacturer Product Number
DMH-E-003
Description
CONN BACKSHELL 9POS 180DEG SHLD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
9
Compatible Shell Size
E
Compatible D-Sub Size
9pos and HD15pos
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Metal
Material
Metal, Zinc
Plating
-
Hardware
Assembly Hardware, Grommets
Features
Mating Screws 4-40
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0003,66831 €7.336,62 €
Manufacturers Standard Package
Unit Price without VAT:3,66831 €
Unit Price with VAT:4,36529 €