Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1731110001 | |
|---|---|
DigiKey Part Number | 1731110001-ND |
Manufacturer | |
Manufacturer Product Number | 1731110001 |
Description | CONN BACKSHELL 9POS 180DEG SHLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1731110001 Models |
Category | Cable Exit 180° |
Manufacturer Molex | Shielding Shielded |
Series | Primary Material Metal |
Packaging Bulk | Material Zinc Die Cast |
Part Status Active | Plating Nickel |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp, Strain Relief |
Number of Positions 9 | Features Mating Screws 4-40 |
Compatible Shell Size E | Color Silver |
Compatible D-Sub Size 9pos and HD15pos | Base Product Number |
Cable Type Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1727040096 | Molex | 891 | WM12503-ND | 6,48000 € | Parametric Equivalent |
| 1731110081 | Molex | 0 | 1731110081-ND | 8,85000 € | Parametric Equivalent |
| 1731110260 | Molex | 88 | 1731110260-ND | 6,99000 € | Parametric Equivalent |
| 1731140310 | Molex | 18 | 900-1731140310-ND | 13,13000 € | Parametric Equivalent |
| 09670090320 | HARTING | 67 | 09670090320-ND | 16,08000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,16420 € | 616,42 € |
| Unit Price without VAT: | 6,16420 € |
|---|---|
| Unit Price with VAT: | 7,33540 € |















