



DCCM51SBSP | |
|---|---|
DigiKey Part Number | 116-1319-ND |
Manufacturer | |
Manufacturer Product Number | DCCM51SBSP |
Description | CONN MICRO-D RCPT 51P VERT SLDR |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 51 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
EDA/CAD Models | DCCM51SBSP Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Aluminum Alloy, Yellow Chromate Plated Cadmium |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Receptacle, Female Sockets | Features Shielded |
Number of Positions | Contact Form Machined |
Number of Rows 3 | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Operating Temperature -55°C ~ 135°C |
Contact Type Signal | Base Product Number |
Flange Feature Mating Side, Female Screwlock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,93000 € | 240,93 € |
| 10 | 204,82500 € | 2.048,25 € |
| 25 | 192,02040 € | 4.800,51 € |
| Unit Price without VAT: | 240,93000 € |
|---|---|
| Unit Price with VAT: | 286,70670 € |


