DB-19977-2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ITT Cannon, LLC
In Stock: 74
Unit Price: 25,25000 €
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: 1.082,90333 €
Datasheet
25 Position One Piece Backshell Connector 90° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB-19977-2

DigiKey Part Number
DB-19977-2-ND
Manufacturer
Manufacturer Product Number
DB-19977-2
Description
CONN BACKSHELL 25POS 90DEG
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
25 Position One Piece Backshell Connector 90° Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
One Piece Backshell
Number of Positions
25
Compatible Shell Size
B
Compatible D-Sub Size
25pos and HD44pos
Cable Type
Round
Cable Exit
90°
Shielding
Unshielded
Primary Material
Metal
Material
Metal, Carbon Steel
Plating
Zinc, Yellow Chromate Finish
Hardware
Cable Clamp
Features
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0005,13133 €10.262,66 €
Manufacturers Standard Package
Unit Price without VAT:5,13133 €
Unit Price with VAT:6,10628 €