
DB19977-2 | |
|---|---|
DigiKey Part Number | 1003-DB19977-2-ND |
Manufacturer | |
Manufacturer Product Number | DB19977-2 |
Description | D SUB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 25 Position One Piece Backshell Connector 90° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 90° | |
Shielding | Unshielded | |
Primary Material | Metal | |
Material | Metal | |
Plating | Yellow Chromate over Cadmium | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,25000 € | 25,25 € |
| 10 | 21,46100 € | 214,61 € |
| 25 | 20,11680 € | 502,92 € |
| 50 | 19,15700 € | 957,85 € |
| 100 | 18,24330 € | 1.824,33 € |
| 300 | 16,88423 € | 5.065,27 € |
| 500 | 16,38368 € | 8.191,84 € |
| Unit Price without VAT: | 25,25000 € |
|---|---|
| Unit Price with VAT: | 30,04750 € |

