Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

73-8894-1 | |
|---|---|
DigiKey Part Number | 116-73-8894-1-ND |
Manufacturer | |
Manufacturer Product Number | 73-8894-1 |
Description | C6-500MHZ MOLDED,RD,1FT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Cinch Connectivity Solutions | Length 1.00' (304.8mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMJE0909-0030-RDB-24 | Assmann WSW Components | 0 | AMJE0909-0030-RDB-24-ND | 1,54730 € | Parametric Equivalent |
| C6PATCH1RD | StarTech.com | 10 | 5214-C6PATCH1RD-ND | 3,98000 € | Parametric Equivalent |
| MP-64RJ45UNNR-001 | Amphenol Cables on Demand | 4 | MP-64RJ45UNNR-001-ND | 3,25000 € | Parametric Equivalent |
| N200-001-RD | Eaton Tripp Lite | 0 | N200-001-RD-ND | 3,26000 € | Parametric Equivalent |
| N201-001-RD | Eaton Tripp Lite | 235 | TL911-ND | 3,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,74600 € | 698,40 € |
| Unit Price without VAT: | 1,74600 € |
|---|---|
| Unit Price with VAT: | 2,07774 € |









