Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AMJE0909-0030-RDB-24 | |
|---|---|
DigiKey Part Number | AMJE0909-0030-RDB-24-ND |
Manufacturer | |
Manufacturer Product Number | AMJE0909-0030-RDB-24 |
Description | CABLE MOD 8P8C PLUG-PLUG 0.98' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.98' (300.0mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 0.98' (300.0mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 73-8894-1 | Cinch Connectivity Solutions | 0 | 116-73-8894-1-ND | 1,75995 € | Parametric Equivalent |
| C6PATCH1RD | StarTech.com | 30 | 5214-C6PATCH1RD-ND | 4,01000 € | Parametric Equivalent |
| MP-64RJ45UNNR-001 | Amphenol Cables on Demand | 4 | MP-64RJ45UNNR-001-ND | 3,27000 € | Parametric Equivalent |
| N200-001-RD | Eaton Tripp Lite | 0 | N200-001-RD-ND | 3,28000 € | Parametric Equivalent |
| N201-001-RD | Eaton Tripp Lite | 230 | TL911-ND | 3,27000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,55967 € | 467,90 € |
| Unit Price without VAT: | 1,55967 € |
|---|---|
| Unit Price with VAT: | 1,85601 € |









