Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

73-8893-50 | |
|---|---|
DigiKey Part Number | 116-73-8893-50-ND |
Manufacturer | |
Manufacturer Product Number | 73-8893-50 |
Description | C6-500MHZ MOLDED,GN,50FT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Cinch Connectivity Solutions | Length 50.00' (15.24m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMJE0909-1500-GNB-24 | Assmann WSW Components | 0 | AMJE0909-1500-GNB-24-ND | 5,66750 € | Parametric Equivalent |
| C6PATCH50GN | StarTech.com | 0 | 5214-C6PATCH50GN-ND | 28,10000 € | Parametric Equivalent |
| MP-64RJ4528GG-050 | Amphenol Cables on Demand | 0 | 3272-MP-64RJ4528GG-050-ND | 25,31000 € | Parametric Equivalent |
| MP-64RJ45UNNG-050 | Amphenol Cables on Demand | 5 | MP-64RJ45UNNG-050-ND | 29,53000 € | Parametric Equivalent |
| N201-050-GN | Eaton Tripp Lite | 1 | TL1815-ND | 19,99000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 15,03980 € | 751,99 € |
| Unit Price without VAT: | 15,03980 € |
|---|---|
| Unit Price with VAT: | 17,89736 € |









