
N6PAT50GNS | |
|---|---|
DigiKey Part Number | 5214-N6PAT50GNS-ND |
Manufacturer | |
Manufacturer Product Number | N6PAT50GNS |
Description | 50FT GREEN SLIM CAT6 CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 50.00' (15.24m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,88000 € | 21,88 € |
| 10 | 18,59900 € | 185,99 € |
| 25 | 17,43440 € | 435,86 € |
| 50 | 16,60240 € | 830,12 € |
| 100 | 15,81060 € | 1.581,06 € |
| 250 | 14,82176 € | 3.705,44 € |
| 500 | 14,11538 € | 7.057,69 € |
| Unit Price without VAT: | 21,88000 € |
|---|---|
| Unit Price with VAT: | 26,03720 € |

