Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

73-7796-10 | |
|---|---|
DigiKey Part Number | 116-73-7796-10-ND |
Manufacturer | |
Manufacturer Product Number | 73-7796-10 |
Description | C5E-350MHZ MOLDED,WH,10FT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Cinch Connectivity Solutions | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC-5UW010F | Cinch Connectivity Solutions | 0 | 116-BC-5UW010F-ND | 2,60429 € | Parametric Equivalent |
| 45PATCH10WH | StarTech.com | 0 | 5214-45PATCH10WH-ND | 6,59000 € | Parametric Equivalent |
| AMJE0808-0300-WHB-24 | Assmann WSW Components | 0 | AMJE0808-0300-WHB-24-ND | 3,59840 € | Parametric Equivalent |
| DK-1511-010/WH | Assmann WSW Components | 61 | AE10495-ND | 4,04000 € | Parametric Equivalent |
| M45PATCH10WH | StarTech.com | 109 | 5214-M45PATCH10WH-ND | 6,59000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,40190 € | 340,19 € |
| Unit Price without VAT: | 3,40190 € |
|---|---|
| Unit Price with VAT: | 4,04826 € |










