
N001-010-WH | |
|---|---|
DigiKey Part Number | N001-010-WH-ND |
Manufacturer | |
Manufacturer Product Number | N001-010-WH |
Description | CABLE MOD 8P8C PLUG TO PLUG 10' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | White | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,72000 € | 4,72 € |
| 10 | 4,00800 € | 40,08 € |
| 25 | 3,75640 € | 93,91 € |
| 50 | 3,57700 € | 178,85 € |
| 100 | 3,40610 € | 340,61 € |
| 250 | 3,19288 € | 798,22 € |
| 500 | 3,04056 € | 1.520,28 € |
| 1.000 | 2,89553 € | 2.895,53 € |
| 2.500 | 2,76384 € | 6.909,60 € |
| Unit Price without VAT: | 4,72000 € |
|---|---|
| Unit Price with VAT: | 5,61680 € |











