Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

73-7796-1 | |
|---|---|
DigiKey Part Number | 116-73-7796-1-ND |
Manufacturer | |
Manufacturer Product Number | 73-7796-1 |
Description | C5E-350MHZ MOLDED,WH,1FT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Cinch Connectivity Solutions | Length 1.00' (304.8mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC-5UW001F | Cinch Connectivity Solutions | 600 | 116-BC-5UW001F-ND | 1,61000 € | Parametric Equivalent |
| AMJE0808-0030-WHB-24 | Assmann WSW Components | 186 | AE11316-ND | 1,96000 € | Parametric Equivalent |
| DK-1511-001/WH | Assmann WSW Components | 1.317 | AE10479-ND | 1,59000 € | Parametric Equivalent |
| M45PATCH1WH | StarTech.com | 47 | 5214-M45PATCH1WH-ND | 4,59000 € | Parametric Equivalent |
| N002-001-WH | Eaton Tripp Lite | 32 | TL525-ND | 2,07000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,39168 € | 556,67 € |
| Unit Price without VAT: | 1,39168 € |
|---|---|
| Unit Price with VAT: | 1,65610 € |









