
M45PATCH1WH | |
|---|---|
DigiKey Part Number | 5214-M45PATCH1WH-ND |
Manufacturer | |
Manufacturer Product Number | M45PATCH1WH |
Description | 1 FT WHITE CAT5E PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 1.00' (304.8mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 € | 4,59 € |
| 10 | 3,90000 € | 39,00 € |
| 25 | 3,65560 € | 91,39 € |
| 50 | 3,48100 € | 174,05 € |
| 100 | 3,31480 € | 331,48 € |
| 250 | 3,10732 € | 776,83 € |
| 500 | 2,95904 € | 1.479,52 € |
| 1.000 | 2,81790 € | 2.817,90 € |
| 2.500 | 2,64170 € | 6.604,25 € |
| Unit Price without VAT: | 4,59000 € |
|---|---|
| Unit Price with VAT: | 5,46210 € |

