Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

73-7793-5 | |
|---|---|
DigiKey Part Number | 116-73-7793-5-ND |
Manufacturer | |
Manufacturer Product Number | 73-7793-5 |
Description | C5E 350MHZ MOLDED,GN,5FT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Cinch Connectivity Solutions | Length 5.00' (1.52m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 45PATCH5GN | StarTech.com | 0 | 5214-45PATCH5GN-ND | 6,74000 € | Parametric Equivalent |
| AMJE0808-0150-GNB-24 | Assmann WSW Components | 0 | AMJE0808-0150-GNB-24-ND | 2,46570 € | Parametric Equivalent |
| MP-5ERJ45UNNG-005 | Amphenol Cables on Demand | 0 | 3272-MP-5ERJ45UNNG-005-ND | 4,92000 € | Parametric Equivalent |
| N001-005-GN | Eaton Tripp Lite | 0 | N001-005-GN-ND | 3,23000 € | Parametric Equivalent |
| N002-005-GN | Eaton Tripp Lite | 47 | TL539-ND | 2,76000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 2,38340 € | 357,51 € |
| Unit Price without VAT: | 2,38340 € |
|---|---|
| Unit Price with VAT: | 2,83625 € |






