
45PATCH5GN | |
|---|---|
DigiKey Part Number | 5214-45PATCH5GN-ND |
Manufacturer | |
Manufacturer Product Number | 45PATCH5GN |
Description | 5' GREEN CAT5E UTP PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 5.00' (1.52m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,74000 € | 6,74 € |
| 10 | 5,72400 € | 57,24 € |
| 25 | 5,36480 € | 134,12 € |
| 50 | 5,10900 € | 255,45 € |
| 100 | 4,86500 € | 486,50 € |
| 250 | 4,56048 € | 1.140,12 € |
| 500 | 4,34292 € | 2.171,46 € |
| 1.000 | 4,13584 € | 4.135,84 € |
| Unit Price without VAT: | 6,74000 € |
|---|---|
| Unit Price with VAT: | 8,02060 € |

