img-ccs-trompeter-21-14-M2.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21-14-M2.0

DigiKey Part Number
1097-21-14-M2.0-ND
Manufacturer
Manufacturer Product Number
21-14-M2.0
Description
COAX CBL TRB TO TRB 6.6'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial TRB to TRB Twinaxial 78.7" (2.0m) 6.6'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Trompeter
Series
-
Packaging
Bulk
Part Status
Active
Style
TRB to TRB
1st Connector
TRB Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
TRB Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
78.7" (2.0m) 6.6'
Cable Type
Twinaxial
Overall Impedance
78 Ohms
Frequency - Max
500 GHz
Color
Blue
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Grade
-
Qualification
MIL-STD-1553B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1178,32000 €178,32 €
10151,58900 €1.515,89 €
30140,29733 €4.208,92 €
50138,93680 €6.946,84 €
Manufacturers Standard Package
Unit Price without VAT:178,32000 €
Unit Price with VAT:212,20080 €