PTWY-12-78
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTWY-12-78

DigiKey Part Number
1097-1306-ND
Manufacturer
Manufacturer Product Number
PTWY-12-78
Description
COAX CBL TRB TO TRB 12"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial TRB to TRB Twinaxial 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Trompeter
Series
-
Packaging
Bulk
Part Status
Active
Style
TRB to TRB
1st Connector
TRB Plug
1st Contact Gender
Male
1st Connector Mounting Type
-
1st Connector Mounting Feature
-
2nd Connector
TRB Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
-
2nd Connector Mounting Feature
-
Length
12.00" (304.80mm)
Cable Type
Twinaxial
Overall Impedance
78 Ohms
Color
-
Features
-
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 102
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
178,96000 €78,96 €
1067,11600 €671,16 €
3066,51567 €1.995,47 €
Manufacturers Standard Package
Unit Price without VAT:78,96000 €
Unit Price with VAT:93,96240 €