21-14-36
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21-14-12

DigiKey Part Number
1097-21-14-12-ND
Manufacturer
Manufacturer Product Number
21-14-12
Description
COAX CBL TRB TO TRB 12"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial TRB to TRB Twinaxial 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Trompeter
Series
-
Packaging
Bulk
Part Status
Active
Style
TRB to TRB
1st Connector
TRB Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
TRB Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
12.00" (304.80mm)
Cable Type
Twinaxial
Overall Impedance
78 Ohms
Frequency - Max
500 GHz
Color
Blue
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Grade
-
Qualification
MIL-STD-1553B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1127,67000 €127,67 €
10108,52900 €1.085,29 €
30100,44333 €3.013,30 €
5096,89260 €4.844,63 €
Manufacturers Standard Package
Unit Price without VAT:127,67000 €
Unit Price with VAT:151,92730 €