
415-0200-M1.0 | |
|---|---|
DigiKey Part Number | 24-415-0200-M1.0-ND |
Manufacturer | |
Manufacturer Product Number | 415-0200-M1.0 |
Description | COAX CBL BNC TO SMB 3.3' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to SMB RG-174 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to SMB | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMB Plug | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 1 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 80°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,29000 € | 18,29 € |
| 10 | 15,54300 € | 155,43 € |
| 25 | 14,57000 € | 364,25 € |
| 50 | 13,87440 € | 693,72 € |
| 100 | 13,21250 € | 1.321,25 € |
| 250 | 12,38616 € | 3.096,54 € |
| 500 | 11,79568 € | 5.897,84 € |
| Unit Price without VAT: | 18,29000 € |
|---|---|
| Unit Price with VAT: | 21,76510 € |









