245103-05-XX.00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

245103-05-06.00

DigiKey Part Number
115-245103-05-06.00-ND
Manufacturer
Manufacturer Product Number
245103-05-06.00
Description
COAX CABLE BNC TO SMB 6"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to SMB RG-179 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
BNC to SMB
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMB Mini Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
6.000" (152.40mm)
Cable Type
RG-179
Cable Impedance
75 Ohms
Overall Impedance
75 Ohms
Color
Copper
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
119,92000 €19,92 €
1016,92400 €169,24 €
2515,86400 €396,60 €
5015,09100 €754,55 €
10014,11660 €1.411,66 €
25013,38084 €3.345,21 €
50012,84382 €6.421,91 €
Manufacturers Standard Package
Unit Price without VAT:19,92000 €
Unit Price with VAT:23,70480 €