415-0085-100
cms-photo-disclaimer

415-0085-300

cms-digikey-product-number
J930-ND
cms-manufacturer
cms-manufacturer-product-number
415-0085-300
cms-description
COAX CBL U.FL TO U.FL 11.8"
cms-standard-lead-time
9 Weeks
cms-customer-reference
cms-detailed-description
Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 0.81mm OD Coaxial Cable 11.811" (300.00mm)
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
Packaging
Bulk
Part Status
Active
Style
U.FL (UMCC) to U.FL (UMCC)
1st Connector
U.FL (UMCC) Plug, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
U.FL (UMCC) Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
11.811" (300.00mm)
Cable Type
0.81mm OD Coaxial Cable
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
Shielded
Operating Temperature
-40°C ~ 90°C
Ingress Protection
-
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Bulk
cms-quantityUnit Pricecms-ext-price
1002,93930 €293,93 €
Unit Price without VAT:2,93930 €
Unit Price with VAT:3,49777 €
Alternate Length
COAX CBL U.FL TO U.FL 1.9"
cms-in-stock-colon-value9430
cms-unit-price-value 2,67000 €
COAX CBL U.FL TO U.FL 3.9"
cms-in-stock-colon-value316
cms-unit-price-value 3,14000 €
COAX CBL U.FL TO U.FL 5.9"
cms-in-stock-colon-value2191
cms-unit-price-value 2,88000 €
COAX CBL U.FL TO U.FL 7.8"
cms-in-stock-colon-value639
cms-unit-price-value 3,39000 €
COAX CBL U.FL TO U.FL 9.8"
cms-in-stock-colon-value0
cms-unit-price-value 2,83480 €