415-0085-250 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 0
Unit Price: 2,93930 €
Datasheet
415-0085-100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

415-0085-250

DigiKey Part Number
J929-ND
Manufacturer
Manufacturer Product Number
415-0085-250
Description
COAX CBL U.FL TO U.FL 9.8"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 0.81mm OD Coaxial Cable 9.843" (250.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
Packaging
Bulk
Part Status
Active
Style
U.FL (UMCC) to U.FL (UMCC)
1st Connector
U.FL (UMCC) Plug, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
U.FL (UMCC) Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
9.843" (250.00mm)
Cable Type
0.81mm OD Coaxial Cable
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
Shielded
Operating Temperature
-40°C ~ 90°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1002,83480 €283,48 €
Unit Price without VAT:2,83480 €
Unit Price with VAT:3,37341 €
Alternate Length
COAX CBL U.FL TO U.FL 1.9"
In-Stock: 9696
Unit Price: 2,67000 €
COAX CBL U.FL TO U.FL 3.9"
In-Stock: 21
Unit Price: 3,14000 €
COAX CBL U.FL TO U.FL 5.9"
In-Stock: 1808
Unit Price: 2,88000 €
COAX CBL U.FL TO U.FL 7.8"
In-Stock: 641
Unit Price: 3,39000 €
COAX CBL U.FL TO U.FL 11.8"
In-Stock: 0
Unit Price: 2,93930 €