415-0032-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

415-0032-048

DigiKey Part Number
J10583-ND
Manufacturer
Manufacturer Product Number
415-0032-048
Description
COAX CABLE SMA TO SMA 4'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-316 48.0" (1.2m) 4.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bulk
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug, Right Angle
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
48.0" (1.2m) 4.0'
Cable Type
RG-316
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
12.4 GHz
Color
Copper
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 348
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
130,23000 €30,23 €
1025,69200 €256,92 €
2524,08320 €602,08 €
5022,93420 €1.146,71 €
10021,84050 €2.184,05 €
25020,47496 €5.118,74 €
Manufacturers Standard Package
Unit Price without VAT:30,23000 €
Unit Price with VAT:35,97370 €
Alternate Length
COAX CABLE SMA TO SMA 6"
In-Stock: 642
Unit Price: 26,99000 €
COAX CBL SMA TO SMA 12"
In-Stock: 113
Unit Price: 27,45000 €
COAX CBL SMA TO SMA 24"
In-Stock: 38
Unit Price: 28,38000 €
COAX CBL SMA TO SMA 36"
In-Stock: 70
Unit Price: 29,33000 €
COAX CBL SMA TO SMA 18"
In-Stock: 54
Unit Price: 27,91000 €