Cable Assembly Coaxial SMA to SMA RG-316 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

415-0032-024

DigiKey Part Number
J4024-ND
Manufacturer
Manufacturer Product Number
415-0032-024
Description
COAX CBL SMA TO SMA 24"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-316 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Cinch Connectivity Solutions Johnson
Length
24.00" (609.60mm)
Packaging
Bulk
Cable Type
RG-316
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to SMA
Connector Impedance
50 Ohms
1st Connector
SMA Plug, Right Angle
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
12.4 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Copper
2nd Connector
SMA Plug, Right Angle
Features
Shielded
2nd Contact Gender
Male
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
130,01000 €30,01 €
1025,50900 €255,09 €
2523,91160 €597,79 €
5022,77100 €1.138,55 €
10021,68490 €2.168,49 €
25020,32904 €5.082,26 €
Manufacturers Standard Package
Unit Price without VAT:30,01000 €
Unit Price with VAT:35,71190 €
Alternate Length
COAX CABLE SMA TO SMA 6"
In-Stock: 839
Unit Price: 25,17000 €
COAX CBL SMA TO SMA 12"
In-Stock: 97
Unit Price: 27,80000 €
COAX CBL SMA TO SMA 36"
In-Stock: 54
Unit Price: 31,00000 €
COAX CBL SMA TO SMA 18"
In-Stock: 1
Unit Price: 29,53000 €
COAX CABLE SMA TO SMA 4'
In-Stock: 251
Unit Price: 31,64000 €
Assembly Component