Cable Assembly Coaxial MCX to MCX RG-178 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial MCX to MCX RG-178 24.00" (609.60mm)
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

415-0014-024

DigiKey Part Number
J2224-ND
Manufacturer
Manufacturer Product Number
415-0014-024
Description
COAX CBL MCX TO MCX 24"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial MCX to MCX RG-178 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bulk
Part Status
Active
Style
MCX to MCX
1st Connector
MCX Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
MCX Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
24.00" (609.60mm)
Cable Type
RG-178
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Gray
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
139,58000 €39,58 €
1033,63900 €336,39 €
2531,53360 €788,34 €
5030,02960 €1.501,48 €
10028,59790 €2.859,79 €
25026,80996 €6.702,49 €
Manufacturers Standard Package
Unit Price without VAT:39,58000 €
Unit Price with VAT:47,10020 €
Alternate Length
COAX CABLE MCX TO MCX 6"
In-Stock: 93
Unit Price: 35,64000 €
COAX CBL MCX TO MCX 12"
In-Stock: 34
Unit Price: 36,25000 €
COAX CBL MCX TO MCX 36"
In-Stock: 0
Unit Price: 42,89000 €
COAX CBL MCX TO MCX 18"
In-Stock: 60
Unit Price: 37,92000 €