Cable Assembly Coaxial MCX to MCX RG-178 18.00" (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial MCX to MCX RG-178 18.00" (457.20mm)
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

415-0014-018

DigiKey Part Number
J10580-ND
Manufacturer
Manufacturer Product Number
415-0014-018
Description
COAX CBL MCX TO MCX 18"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial MCX to MCX RG-178 18.00" (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Cinch Connectivity Solutions Johnson
Length
18.00" (457.20mm)
Packaging
Bulk
Cable Type
RG-178
Part Status
Active
Cable Impedance
50 Ohms
Style
MCX to MCX
Connector Impedance
50 Ohms
1st Connector
MCX Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
6 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Gray
2nd Connector
MCX Plug
Features
Shielded
2nd Contact Gender
Male
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
137,92000 €37,92 €
1032,23200 €322,32 €
2530,21480 €755,37 €
5028,77360 €1.438,68 €
10027,40160 €2.740,16 €
25025,68844 €6.422,11 €
Manufacturers Standard Package
Unit Price without VAT:37,92000 €
Unit Price with VAT:45,12480 €
Alternate Length
COAX CABLE MCX TO MCX 6"
In-Stock: 93
Unit Price: 35,64000 €
COAX CBL MCX TO MCX 12"
In-Stock: 74
Unit Price: 36,25000 €
COAX CBL MCX TO MCX 24"
In-Stock: 20
Unit Price: 39,58000 €
COAX CBL MCX TO MCX 36"
In-Stock: 0
Unit Price: 42,89000 €