



415-0003-012 | |
|---|---|
DigiKey Part Number | J1212-ND |
Manufacturer | |
Manufacturer Product Number | 415-0003-012 |
Description | COAX CBL SMB TO SMB 12" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMB to SMB RG-316 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMB to SMB | |
1st Connector | SMB Plug | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMB Plug | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 4 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,80000 € | 23,80 € |
| 10 | 20,22800 € | 202,28 € |
| 25 | 18,96160 € | 474,04 € |
| 50 | 18,05680 € | 902,84 € |
| 100 | 17,19550 € | 1.719,55 € |
| 250 | 16,12012 € | 4.030,03 € |
| 500 | 15,35226 € | 7.676,13 € |
| Unit Price without VAT: | 23,80000 € |
|---|---|
| Unit Price with VAT: | 28,32200 € |






