415-0003 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
415-0003 Series
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

415-0003-006

DigiKey Part Number
J1206-ND
Manufacturer
Manufacturer Product Number
415-0003-006
Description
COAX CABLE SMB TO SMB 6"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMB to SMB RG-316 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bulk
Part Status
Active
Style
SMB to SMB
1st Connector
SMB Plug
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMB Plug
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
6.000" (152.40mm)
Cable Type
RG-316
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
4 GHz
Color
Copper
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
123,39000 €23,39 €
1019,87600 €198,76 €
2518,63200 €465,80 €
5017,74300 €887,15 €
10016,89670 €1.689,67 €
25015,84008 €3.960,02 €
50015,08510 €7.542,55 €
Manufacturers Standard Package
Unit Price without VAT:23,39000 €
Unit Price with VAT:27,83410 €
Alternate Length
COAX CBL SMB TO SMB 12"
In-Stock: 183
Unit Price: 23,80000 €
COAX CBL SMB TO SMB 24"
In-Stock: 561
Unit Price: 24,62000 €
COAX CBL SMB TO SMB 36"
In-Stock: 516
Unit Price: 25,44000 €
COAX CBL SMB TO SMB 18"
In-Stock: 14
Unit Price: 24,20000 €
COAX CBL SMB TO SMB 30"
In-Stock: 0
Unit Price: 13,73400 €