142-0701-491
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
142-0701-491
142-0701-491
142-0701-491
Cinch Connectivity Johnson 5G Connectors and Adapters | Digi-Key Daily

142-0701-491

DigiKey Part Number
J998-ND
Manufacturer
Manufacturer Product Number
142-0701-491
Description
CONN SMA JACK STR 50 OHM PCB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
142-0701-491 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
-
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
3 pcs - 1 Connector, 1 Lockwasher, 1 Nut
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,89000 €7,89 €
106,70500 €67,05 €
256,28480 €157,12 €
505,98500 €299,25 €
1005,69930 €569,93 €
2505,34264 €1.335,66 €
5005,08782 €2.543,91 €
1.0004,84524 €4.845,24 €
Manufacturers Standard Package
Unit Price without VAT:7,89000 €
Unit Price with VAT:9,38910 €