
BU-1420701421 | |
|---|---|
DigiKey Part Number | 314-BU-1420701421-ND |
Manufacturer | |
Manufacturer Product Number | BU-1420701421 |
Description | CONN SMA JACK STR 50 OHM PCB |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Mfr | Fastening Type Threaded |
Series | Frequency - Max 18 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Brass |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Operating Temperature -65°C ~ 165°C |
Shield Termination Solder | Voltage Rating 335 V |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Panel Mount, Through Hole | Insertion Loss 0.15dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,73000 € | 5,73 € |
| 10 | 5,04000 € | 50,40 € |
| 25 | 4,83600 € | 120,90 € |
| 100 | 4,69140 € | 469,14 € |
| 500 | 4,59798 € | 2.298,99 € |
| 1.000 | 4,50450 € | 4.504,50 € |
| Unit Price without VAT: | 5,73000 € |
|---|---|
| Unit Price with VAT: | 6,81870 € |

