142-0203-011
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
142-0203-011
Cinch Connectivity Johnson 5G Connectors and Adapters | Digi-Key Daily

142-0203-011

DigiKey Part Number
J474-ND
Manufacturer
Manufacturer Product Number
142-0203-011
Description
CONN SMA PLUG STR 50 OHM SOLDER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Clamp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-161, 174, 179, 187, 188, 316
Fastening Type
Threaded
Frequency - Max
12.4 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
6 pcs - 1 Connector, 1 Clamp Cone, 1 Clamp Nut, 1 Clamp Stem, 1 Contact, 1 Insulator
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Ethylenterafluorineethylene (ETFE), Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
250 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 234
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,25000 €17,25 €
1014,66000 €146,60 €
2513,74280 €343,57 €
5013,08680 €654,34 €
10012,46250 €1.246,25 €
25011,68304 €2.920,76 €
50011,12610 €5.563,05 €
Manufacturers Standard Package
Unit Price without VAT:17,25000 €
Unit Price with VAT:20,52750 €