



142-0203-101 | |
|---|---|
DigiKey Part Number | J476-ND |
Manufacturer | |
Manufacturer Product Number | 142-0203-101 |
Description | CONN SMA PLUG R/A 50 OHM SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Includes 4 pcs - 1 Connector, 1 Clamp Cone, 1 Clamp Nut, 1 End Cap |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Clamp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 250 V |
Cable Group RG-161, 174, 188, 316 | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 12.4 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,41000 € | 31,41 € |
| 10 | 26,69600 € | 266,96 € |
| 25 | 25,02480 € | 625,62 € |
| 50 | 23,83120 € | 1.191,56 € |
| 100 | 22,69450 € | 2.269,45 € |
| 250 | 21,27548 € | 5.318,87 € |
| Unit Price without VAT: | 31,41000 € |
|---|---|
| Unit Price with VAT: | 37,37790 € |

