138-4701-607 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Pomona Electronics
In Stock: 5
Unit Price: 13,50000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3,19043 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 10,12532 €
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: 11,45000 €
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 68
Unit Price: 10,94000 €
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 155
Unit Price: 15,55000 €
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 23,69000 €
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 19,54600 €
Datasheet

Parametric Equivalent


Rosenberger
In Stock: 434
Unit Price: 18,70000 €
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 315
Unit Price: 22,02000 €
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 355
Unit Price: 8,91000 €
Datasheet

Parametric Equivalent


Ease Electronics
In Stock: 167
Unit Price: 72,54000 €
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 10,77520 €

Parametric Equivalent


RF Industries
In Stock: 0
Unit Price: 9,81000 €
Datasheet
N Type Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

138-4701-607

DigiKey Part Number
J873-ND
Manufacturer
Manufacturer Product Number
138-4701-607
Description
CONN N JACK STR 50 OHM SOLDER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
N Type Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
11 GHz
Mfr
Number of Ports
1
Packaging
Bulk
Housing Color
Silver
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Brass
Connector Type
Jack, Female Socket
Body Finish
Tri-Alloy
Contact Termination
Solder Cup
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Panel Mount
Voltage Rating
1000 V
Mounting Feature
Flange
Mating Cycles
500
Fastening Type
Threaded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2455Pomona Electronics5501-2381-ND13,50000 €Similar
0731411970Molex0900-0731411970-ND3,19043 €Parametric Equivalent
0732705003Molex0900-0732705003-ND10,12532 €Parametric Equivalent
172119-11Amphenol RF0172119-11-ND11,45000 €Parametric Equivalent
23_N-50-0-1/133_NEHuber+Suhner, Inc.683628-23_N-50-0-1/133_NE-ND10,94000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25037,32828 €9.332,07 €
Unit Price without VAT:37,32828 €
Unit Price with VAT:44,42065 €