23_N-50-0-31/133_NE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23_N-50-0-31/133_NE

DigiKey Part Number
3628-23_N-50-0-31/133_NE-ND
Manufacturer
Manufacturer Product Number
23_N-50-0-31/133_NE
Description
23_N-50-0-31/133_NE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
N Type Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
23_N-50-0-31/133_NE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder Cup
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
11 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
White Bronze
Center Contact Plating
Gold
Dielectric Material
Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 125°C
Voltage Rating
1000 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
123,27000 €23,27 €
1019,77300 €197,73 €
2518,53440 €463,36 €
5017,65000 €882,50 €
10016,80810 €1.680,81 €
25015,75704 €3.939,26 €
50015,00602 €7.503,01 €
Manufacturers Standard Package
Unit Price without VAT:23,27000 €
Unit Price with VAT:27,69130 €