
123-0901-801 | |
|---|---|
DigiKey Part Number | 24-123-0901-801-ND |
Manufacturer | |
Manufacturer Product Number | 123-0901-801 |
Description | COAX ADAPT SMP3 TO SMP3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMP3 Jack, Female Socket To SMP3 Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 123-0901-801 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SMP3 Jack, Female Socket | |
Convert To (Adapter End) | SMP3 Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Snap-On | |
Frequency - Max | 67 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 100, 500 | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,39000 € | 49,39 € |
| 10 | 41,98200 € | 419,82 € |
| 25 | 40,75600 € | 1.018,90 € |
| Unit Price without VAT: | 49,39000 € |
|---|---|
| Unit Price with VAT: | 58,77410 € |




