
123-0701-811 | |
|---|---|
DigiKey Part Number | 24-123-0701-811-ND |
Manufacturer | |
Manufacturer Product Number | 123-0701-811 |
Description | SMP3 SMT END LAUNCH MALE, FULL D |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMP3 Connector Plug, Male Pin 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
EDA/CAD Models | 123-0701-811 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 67 GHz | |
Number of Ports | 2 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 250 V | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,37000 € | 211,37 € |
| 10 | 179,69700 € | 1.796,97 € |
| 25 | 168,46240 € | 4.211,56 € |
| 50 | 167,34180 € | 8.367,09 € |
| Unit Price without VAT: | 211,37000 € |
|---|---|
| Unit Price with VAT: | 251,53030 € |

