MCZ-1000-1-CA003 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cicoil
In Stock: 0
Unit Price: 182,51250 €

Parametric Equivalent


Cicoil
In Stock: 0
Unit Price: 249,82333 €

Parametric Equivalent


Cicoil
In Stock: 0
Unit Price: 322,34500 €

Parametric Equivalent


Cicoil
In Stock: 0
Unit Price: 240,17333 €
Datasheet

Parametric Equivalent


Cicoil
In Stock: 2
Unit Price: 308,05000 €
Datasheet
EZ Flexx Motion Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EZ Flexx Motion Series
Cicoil and Harsh Environments

MCZ-1000-1-CA003

DigiKey Part Number
CI1038-ND
Manufacturer
Manufacturer Product Number
MCZ-1000-1-CA003
Description
CBL ASSY D-SUB 25P M TO MALE 3'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly D-Sub 25 pos Male to Male; Rectangular 09 pos Male to Male 3.00' (914.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cicoil
Series
Packaging
Bulk
Part Status
Active
Connector Type
D-Sub 25 pos Male to Male; Rectangular 09 pos Male to Male
Length
3.00' (914.4mm)
Cable Type
Flat
Color
Blue, Yellow
Shielding
Shielded
Usage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4174,76000 €699,04 €
Unit Price without VAT:174,76000 €
Unit Price with VAT:207,96440 €