Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCP-2000-1-CA003 | |
|---|---|
DigiKey Part Number | 1233-MCP-2000-1-CA003-ND |
Manufacturer | |
Manufacturer Product Number | MCP-2000-1-CA003 |
Description | CBL ASSY D-SUB 25P M TO MALE 3' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 25 pos Male to Male; Rectangular 09 pos Male to Male 3.00' (914.4mm) |
Category | Connector Type D-Sub 25 pos Male to Male; Rectangular 09 pos Male to Male |
Manufacturer Cicoil | Length 3.00' (914.4mm) |
Series | Cable Type Flat |
Packaging Bulk | Color Clear |
Part Status Active | Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP-2000-2-CA003 | Cicoil | 0 | 1233-MCP-2000-2-CA003-ND | 298,41667 € | Parametric Equivalent |
| MCP-2000-3-CA003 | Cicoil | 0 | 1233-MCP-2000-3-CA003-ND | 378,25500 € | Parametric Equivalent |
| MCZ-1000-1-CA003 | Cicoil | 0 | CI1038-ND | 208,10750 € | Parametric Equivalent |
| MCZ-1000-2-CA003 | Cicoil | 0 | CI1041-ND | 278,78333 € | Parametric Equivalent |
| MCZ-1000-3-CA003 | Cicoil | 2 | CI1044-ND | 336,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 217,26750 € | 869,07 € |
| Unit Price without VAT: | 217,26750 € |
|---|---|
| Unit Price with VAT: | 258,54833 € |


