


969M101-26-2 | |
|---|---|
DigiKey Part Number | CI26C-1000-ND |
Manufacturer | |
Manufacturer Product Number | 969M101-26-2 |
Description | CBL RIBN 2COND FLAT CLEAR 1000' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Clear 2 Conductors Flat Cable 1000' (304.80m) |
Datasheet | Datasheet |
Category | Ribbon Width 0.140" (3.56mm) |
Mfr | Jacket (Insulation) Material Flexx-Sil™ |
Packaging Bulk | Voltage 12 kV |
Part Status Active | Operating Temperature -65°C ~ 165°C |
Cable Type Flat Cable | Ratings UL E324413, CE |
Number of Conductors 2 | Features Hi-Flex |
Length 1000' (304.80m) | Conductor Material Copper, Tinned |
Wire Gauge 26 AWG | Insulation Resistance 200MOhm |
Shielding Unshielded | Current Rating (Amps) 6 A |
Jacket Color | Base Product Number |
Ribbon Thickness 0.090" (2.28mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 2,61769 € | 2.617,69 € |
| Unit Price without VAT: | 2,61769 € |
|---|---|
| Unit Price with VAT: | 3,11505 € |


