Flat Ribbon Cable Clear 34 Conductors 0.050" (1.27mm) Flat Cable 500.0' (152.40m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flat Ribbon Cable Clear 34 Conductors 0.050" (1.27mm) Flat Cable 500.0' (152.40m)
Cicoil and Harsh Environments

310J101-34

DigiKey Part Number
CI34N-500-ND
1233-310J101-34-DS-ND
Manufacturer
Manufacturer Product Number
310J101-34
Description
CBL RIBN 34COND 0.05 CLEAR 500'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Clear 34 Conductors 0.050" (1.27mm) Flat Cable 500.0' (152.40m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
34
Pitch
Length
500.0' (152.40m)
Wire Gauge
28 AWG
Conductor Strand
-
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.035" (0.89mm)
Ribbon Width
1.700" (43.18mm)
Jacket (Insulation) Material
Flexx-Sil™
Voltage
450 V
Operating Temperature
-65°C ~ 260°C
Ratings
UL E324413, CE
Features
-
Conductor Material
Copper, Bare
Insulation Resistance
200MOhm
First Conductor Mark
-
Current Rating (Amps)
5 A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.404
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
18,47000 €8,47 €
56,76400 €33,82 €
106,13000 €61,30 €
255,38120 €134,53 €
504,87720 €243,86 €
1004,42250 €442,25 €
Bulk
QuantityUnit PriceExt Price
5004,88662 €2.443,31 €
1.0004,44970 €4.449,70 €
1.5004,24950 €6.374,25 €
Manufacturers Standard Package
Unit Price without VAT:8,47000 €
Unit Price with VAT:10,07930 €
Alternate Length
CBL RIBN 34COND 0.05 CLEAR 5'
In-Stock: 0
Unit Price:
CBL RIBN 34COND 0.05 CLEAR 500'
In-Stock: 1404
Unit Price: 8,47000 €