


310J101-10 | |
|---|---|
DigiKey Part Number | CI10N-1000-ND 1233-310J101-10-DS-ND |
Manufacturer | |
Manufacturer Product Number | 310J101-10 |
Description | CBL RIBN 10COND 0.05 CLEAR 1000' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Clear 10 Conductors 0.050" (1.27mm) Flat Cable 1000' (304.80m) |
Datasheet | Datasheet |
Category | Ribbon Thickness 0.035" (0.89mm) |
Mfr | Ribbon Width 0.500" (12.70mm) |
Packaging Bulk Digi-Spool®, Continuous Spool | Jacket (Insulation) Material Flexx-Sil™ |
Part Status Active | Voltage 450 V |
Cable Type Flat Cable | Operating Temperature -65°C ~ 260°C |
Number of Conductors 10 | Ratings UL E324413, CE |
Pitch | Conductor Material Copper, Bare |
Length 1000' (304.80m) | Insulation Resistance 200MOhm |
Wire Gauge 28 AWG | Current Rating (Amps) 5 A |
Shielding Unshielded | Base Product Number |
Jacket Color |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,94000 € | 5,94 € |
| 5 | 4,74400 € | 23,72 € |
| 10 | 4,30000 € | 43,00 € |
| 25 | 3,77520 € | 94,38 € |
| 50 | 3,42140 € | 171,07 € |
| 100 | 3,10170 € | 310,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,34470 € | 2.344,70 € |
| 2.000 | 2,13672 € | 4.273,44 € |
| 3.000 | 2,12475 € | 6.374,25 € |
| Unit Price without VAT: | 5,94000 € |
|---|---|
| Unit Price with VAT: | 7,06860 € |






