
310J101-10-CA003 | |
|---|---|
DigiKey Part Number | CI1002-ND |
Manufacturer | |
Manufacturer Product Number | 310J101-10-CA003 |
Description | FLT RIB CBL .050" 28AWG 10C 3' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cicoil | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Clear, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,38000 € | 20,38 € |
| 10 | 17,32100 € | 173,21 € |
| 25 | 16,23600 € | 405,90 € |
| 50 | 15,46100 € | 773,05 € |
| 100 | 14,72350 € | 1.472,35 € |
| 250 | 13,80260 € | 3.450,65 € |
| 500 | 13,14466 € | 6.572,33 € |
| Unit Price without VAT: | 20,38000 € |
|---|---|
| Unit Price with VAT: | 24,25220 € |

