


310J101-10 | |
|---|---|
DigiKey Part Number | CI10N-1000-ND 1233-310J101-10-DS-ND |
Manufacturer | |
Manufacturer Product Number | 310J101-10 |
Description | CBL RIBN 10COND 0.05 CLEAR 1000' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Clear 10 Conductors 0.050" (1.27mm) Flat Cable 1000' (304.80m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 10 | |
Pitch | ||
Length | 1000' (304.80m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | - | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.500" (12.70mm) | |
Jacket (Insulation) Material | Flexx-Sil™ | |
Voltage | 450 V | |
Operating Temperature | -65°C ~ 260°C | |
Ratings | UL E324413, CE | |
Features | - | |
Conductor Material | Copper, Bare | |
Insulation Resistance | 200MOhm | |
First Conductor Mark | - | |
Current Rating (Amps) | 5 A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,02000 € | 6,02 € |
| 5 | 4,80400 € | 24,02 € |
| 10 | 4,35500 € | 43,55 € |
| 25 | 3,82280 € | 95,57 € |
| 50 | 3,46440 € | 173,22 € |
| 100 | 3,14080 € | 314,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,37422 € | 2.374,22 € |
| 2.000 | 2,16362 € | 4.327,24 € |
| 3.000 | 2,15150 € | 6.454,50 € |
| Unit Price without VAT: | 6,02000 € |
|---|---|
| Unit Price with VAT: | 7,16380 € |






