23004231-02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23004231-02

DigiKey Part Number
2150-23004231-02-ND
Manufacturer
Manufacturer Product Number
23004231-02
Description
CONN PLUG FMALE 4POS SOLDER CUP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Twist
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA66), Nylon 6/6
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black, Blue
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
15A
Voltage Rating
300V
Cable Opening
0.256" ~ 0.374" (6.50mm ~ 9.50mm)
Operating Temperature
-45°C ~ 105°C
Backshell Material, Plating
Polyamide (PA66), Nylon 6/6
Contact Material
Brass, Phosphor Bronze
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA66), Nylon 6/6
Applications
Communication Systems, Industrial, Lighting, Marine
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 148
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,09000 €13,09 €
1011,11900 €111,19 €
2510,42240 €260,56 €
509,92520 €496,26 €
1009,45150 €945,15 €
2508,86016 €2.215,04 €
5008,43772 €4.218,86 €
1.0008,03555 €8.035,55 €
Manufacturers Standard Package
Unit Price without VAT:13,09000 €
Unit Price with VAT:15,57710 €