22004535-03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22004535-03

DigiKey Part Number
2150-22004535-03-ND
Manufacturer
Manufacturer Product Number
22004535-03
Description
CONN RCPT MALE 4POS SOLDER CUP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Termination
Solder Cup
Fastening Type
Push-Twist
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA66), Nylon 6/6
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black, Yellow
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
10A
Voltage Rating
125V
Cable Opening
-
Operating Temperature
-45°C ~ 105°C
Backshell Material, Plating
-
Contact Material
Brass, Phosphor Bronze
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA66), Nylon 6/6
Applications
Communication Systems, Industrial, Lighting, Marine
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 117
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,25000 €5,25 €
104,45900 €44,59 €
254,17920 €104,48 €
503,97980 €198,99 €
1003,78970 €378,97 €
2503,55252 €888,13 €
5003,38300 €1.691,50 €
1.0003,22166 €3.221,66 €
2.5003,02021 €7.550,53 €
Manufacturers Standard Package
Unit Price without VAT:5,25000 €
Unit Price with VAT:6,24750 €