
1IC03622062802 | |
|---|---|
DigiKey Part Number | 2150-1IC03622062802-ND |
Manufacturer | |
Manufacturer Product Number | 1IC03622062802 |
Description | CIRC CBL 6POS PLUG TO WIRE 3.28' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chogori Technologies Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 6 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | - | |
Color | - | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,66000 € | 34,66 € |
| 10 | 29,45600 € | 294,56 € |
| 25 | 27,61280 € | 690,32 € |
| 80 | 25,43875 € | 2.035,10 € |
| 160 | 24,22581 € | 3.876,13 € |
| 320 | 23,15797 € | 7.410,55 € |
| Unit Price without VAT: | 34,66000 € |
|---|---|
| Unit Price with VAT: | 41,24540 € |








