
1IC03622062803 | |
|---|---|
DigiKey Part Number | 2150-1IC03622062803-ND |
Manufacturer | |
Manufacturer Product Number | 1IC03622062803 |
Description | CIRC CBL 6POS PLUG TO WIRE 1.64' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chogori Technologies Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 6 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 1.64' (500.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | - | |
Color | - | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,52000 € | 26,52 € |
| 10 | 22,54400 € | 225,44 € |
| 25 | 21,13280 € | 528,32 € |
| 50 | 20,12460 € | 1.006,23 € |
| 200 | 18,25095 € | 3.650,19 € |
| 400 | 17,38103 € | 6.952,41 € |
| Unit Price without VAT: | 26,52000 € |
|---|---|
| Unit Price with VAT: | 31,55880 € |











